Assmann AK345-1/R technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 600mm |
| Mount | Cable |
| Number of Positions | 68 |
| RoHS | Unconfirmed |
Download the complete datasheet for Assmann AK345-1/R to view detailed technical specifications.
No datasheet is available for this part.