Assmann AK345-2/LVD technical specifications.
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 750mm |
| Mount | Cable |
| Number of Positions | 68 |
| RoHS | Unconfirmed |
Download the complete datasheet for Assmann AK345-2/LVD to view detailed technical specifications.
No datasheet is available for this part.