Assmann AK3750XF technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 32.8foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK3750XF to view detailed technical specifications.
No datasheet is available for this part.