This cable assembly features 15 positions, a beige color, and a shielding type. It contains lead and has a plug connector type A and B. The assembly is 16.4 feet in length and is packaged in quantities of 40. It is designed for cable mount applications.
Assmann AK377-5 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 16.4foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 40 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK377-5 to view detailed technical specifications.
No datasheet is available for this part.