This 15-position shielded cable assembly from Assmann features a length of 32.8 feet and a beige color. The connectors are both plug types, with gold contact plating. The assembly is designed for cable mounting and is available in quantities of 30.
Assmann AK3780-10-R technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 32.8foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 30 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK3780-10-R to view detailed technical specifications.
No datasheet is available for this part.