Assmann AK405-5 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 16.4foot |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK405-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.