Assmann AK500-JC-6-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Length | 3.28foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK500-JC-6-1 to view detailed technical specifications.
No datasheet is available for this part.