3-conductor, 18AWG unshielded power cord with a 10A current rating and 120V voltage rating. Features a 320C14 connector on one end and a C13 connector on the other, with a total length of 4.9 feet. This lead-free component is UL, VDE, CE, NEMKO, FIMKO, SEMKO, DEMKO, ESTI, OVE, IMQ, KEMA, and SAA approved.
Assmann AK500-OE-11-1.5 technical specifications.
| Approvals | UL, VDE, CE, NEMKO, FIMKO, SEMKO, DEMKO, ESTI, OVE, IMQ, KEMA, SAA |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 4.9foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK500-OE-11-1.5 to view detailed technical specifications.
No datasheet is available for this part.