
3-conductor, 18AWG unshielded power cord, 2 meters (6.56 feet) in length, rated for 10A and 120V. Features a black color and lead-free construction. Certified with UL, VDE, CE, NEMKO, FIMKO, SEMKO, DEMKO, ESTI, OVE, IMQ, KEMA, and SAA approvals.
Assmann AK500-OE-11-2 technical specifications.
| Approvals | UL, VDE, CE, NEMKO, FIMKO, SEMKO, DEMKO, ESTI, OVE, IMQ, KEMA, SAA |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK500-OE-11-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
