Assmann AK500-OE-12-9F-R technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector Type B | Cable |
| Lead Free | Lead Free |
| Length | 9foot |
| Number of Conductors | 2 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK500-OE-12-9F-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.