Assmann AK500-OE-13-8F technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type B | Cable |
| Lead Free | Contains Lead |
| Length | 8foot |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK500-OE-13-8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.