Assmann AK500-OE-5-0.5-R technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector Type B | Cable |
| Length | 1.64foot |
| Number of Conductors | 3 |
| Package Quantity | 150 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK500-OE-5-0.5-R to view detailed technical specifications.
No datasheet is available for this part.