Assmann AK500-OE-5-2-R technical specifications.
| Connector Type A | Power |
| Gender | Male |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK500-OE-5-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.