Assmann AK500-RA-6-2-R technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector Type B | Cable |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK500-RA-6-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.