
3-conductor, 18AWG unshielded power cord with a black, angled IEC power plug. Rated for 10A and 120V, this power cord features a standard power connector on one end and an IEC power connector on the other. Contains lead for enhanced durability.
Assmann AK500/U-1 technical specifications.
| Color | Black |
| Connector Type A | Power |
| Connector Type B | Power |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Shielding | Unshielded |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK500/U-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
