Assmann AK500/U-1-R technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Lead Free | Lead Free |
| Length | 2m |
| Max Current Rating | 10A |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK500/U-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
