
3-conductor, unshielded power cord with an 18AWG wire gauge. Features a straight IEC power plug and a standard NEMA 5-15P plug. Rated for 120V and constructed with lead-free materials. Black color for discreet integration.
Assmann AK500/U-2 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Number of Conductors | 3 |
| Shielding | Unshielded |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK500/U-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
