Assmann AK500/U-3 technical specifications.
| Color | Black |
| Connector Type A | Power |
| Connector Type B | Power |
| Lead Free | Contains Lead |
| Number of Conductors | 2 |
| Shielding | Unshielded |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK500/U-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
