Assmann AK520-.2 technical specifications.
| Color | Black, Red, Yellow |
| Lead Free | Contains Lead |
| Length | 0.656foot |
| Mount | Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK520-.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.