Assmann AK520-.2-R technical specifications.
| Color | Black, Red, Yellow |
| Lead Free | Lead Free |
| Length | 0.656foot |
| Mount | Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK520-.2-R to view detailed technical specifications.
No datasheet is available for this part.