Assmann AK5320-1.8-R technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender | Male |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK5320-1.8-R to view detailed technical specifications.
No datasheet is available for this part.