Assmann AK5320XF technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 5.9foot |
| Number of Positions | 15 |
| Package Quantity | 50 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK5320XF to view detailed technical specifications.
No datasheet is available for this part.