Assmann AK5320XF-R technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Number of Positions | 14 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK5320XF-R to view detailed technical specifications.
No datasheet is available for this part.