Assmann AK5430-.5 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Lead Free | Contains Lead |
| Length | 1.64foot |
| Mount | Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK5430-.5 to view detailed technical specifications.
No datasheet is available for this part.