Assmann AK545/F-1 technical specifications.
| Color | Beige |
| Lead Free | Contains Lead |
| Mount | Cable |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Unconfirmed |
Download the complete datasheet for Assmann AK545/F-1 to view detailed technical specifications.
No datasheet is available for this part.