Assmann AK5812/F-.9 technical specifications.
| Color | Grey, Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 900mm |
| Mount | Cable |
| RoHS | Unconfirmed |
Download the complete datasheet for Assmann AK5812/F-.9 to view detailed technical specifications.
No datasheet is available for this part.