Assmann AK5840-.9 technical specifications.
| Color | Beige |
| Lead Free | Contains Lead |
| Mount | Cable |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK5840-.9 to view detailed technical specifications.
No datasheet is available for this part.