Assmann AK620N-2-R technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 24 |
| Termination | Poke-In |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK620N-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.