Assmann AK620N-3-R technical specifications.
| Color | Black |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 24 |
| Shielding | Shielded |
| Termination | Poke-In |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK620N-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.