
Assmann AK669-18-BLACK-R technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| RoHS Compliant | No |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK669-18-BLACK-R to view detailed technical specifications.
No datasheet is available for this part.
