Assmann AK669-18-R technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK669-18-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.