USB 2.0 cable assembly, featuring Type-A male to Type-A female connectors. This black cable extends 1.8 meters, supporting data transfer speeds up to 480 Mbps. Designed for general connectivity, it operates reliably up to a maximum temperature of 80°C.
Assmann AK669/2-18-BLACK technical specifications.
| Max Operating Temperature | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Assmann AK669/2-18-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.