
Cable Assembly USB 28AWG 4 POS USB Type A to 4 POS USB Type A PL-PL
Assmann AK670/2-1-BLACK-R technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK670/2-1-BLACK-R to view detailed technical specifications.
No datasheet is available for this part.