Assmann AK670M-2 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Length | 6.56foot |
| Package Quantity | 1 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK670M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.