Assmann AK670M-2-3-R technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK670M-2-3-R to view detailed technical specifications.
No datasheet is available for this part.