Assmann AK672-2-BLACK-R technical specifications.
| Lead Free | Lead Free |
| Length | 6.56foot |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Box |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK672-2-BLACK-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.