Assmann AK672-3-R technical specifications.
| Lead Free | Lead Free |
| Length | 9.84foot |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK672-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.