Assmann AK672-5 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Package Quantity | 100 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK672-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
