Assmann AK672-5-R technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK672-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.