Assmann AK672M-1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK672M-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.