Assmann AK673/2-1 technical specifications.
| Color | Beige |
| Lead Free | Contains Lead |
| Length | 3.28foot |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK673/2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.