Assmann AK673/2-2-R technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Length | 6.56foot |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK673/2-2-R to view detailed technical specifications.
No datasheet is available for this part.