Assmann AK673-5-R technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK673-5-R to view detailed technical specifications.
No datasheet is available for this part.