Assmann AK673-OE technical specifications.
| Color | Beige |
| Lead Free | Contains Lead |
| Length | 6.56foot |
| Mount | Cable |
| Package Quantity | 200 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK673-OE to view detailed technical specifications.
No datasheet is available for this part.