
Assmann AK67321-1-R technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male |
| RoHS Compliant | No |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AK67321-1-R to view detailed technical specifications.
No datasheet is available for this part.