
Assmann AK67421-0.5-R technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK67421-0.5-R to view detailed technical specifications.
No datasheet is available for this part.
