Assmann AK712-3 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mount | Cable |
| Package Quantity | 50 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK712-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
