Assmann AK712-3-R technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mount | Cable |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK712-3-R to view detailed technical specifications.
No datasheet is available for this part.