Assmann AK733-1.8-R technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann AK733-1.8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
