The AKSCT/ZBLACK connector features 2 female contacts with a brass material and tin plating, ensuring reliable connections. The contacts are arranged in a single row with a 2.54mm pitch and a length of 6.5mm. The connector has a depth of 2.44mm and is designed for lead-free applications. The contacts are made of brass and plated with tin, providing a durable and corrosion-resistant connection.
Assmann AKSCT/ZBLACK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 2.44mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AKSCT/ZBLACK to view detailed technical specifications.
No datasheet is available for this part.